TRU COMPONENTS 1584133 Metal film resistor 47 kΩ Axial lead 1 W 5%

MPN
1584133
EAN-13
2050004932843
Order Code
17-9293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,477 in stock

TRU COMPONENTS 1584133 is a robust metal film resistor designed for demanding applications requiring stable and reliable resistance. This component, designated as TC-MOR01SJ0473A10203, offers a resistance value of 47 kO with a tolerance of 5%, supporting power dissipation up to 1 watt. Featuring an axial lead configuration, this resistor integrates seamlessly into a variety of electronic circuits. With its metal film construction, it is an ideal choice for applications necessitating precise impedance control, such as in audio processing equipment, measurement instrumentation, and other high-precision electronic systems where performance consistency is paramount. The component's adherence to industry standards ensures compatibility and ease of use in professional engineering environments.
Type Metal film resistor
Resistance 47kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot