TRU COMPONENTS 1584100 Cermet Resistor 82Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1584100 Cermet Resistor 82Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1584100
EAN-13
2050004932515
Order Code
17-9272

Discontinued


TruComponents 1584100 offers a reliable cermet resistor designed for surface-mount technology, specifically within the 1206 package size, well-suited for use in varied electronic applications. With a resistance of 82 ohms, this component exhibits a power rating of 0.25 watts and a tolerance of 1%, ensuring precise performance in circuits. The resistor is characterised by a temperature coefficient of 200 ppm/°C, making it suitable for use in applications where thermal stability is crucial. This component is ideal for integrating onto printed circuit boards (PCBs) in compact or densely packed electronic devices, providing essential functionality in telecommunications, automotive, and consumer electronics environments. Supplied as a single piece in a tape-cut format, it meets rigorous industry standards for quality and performance.
Type SMD
Resistance 82Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot