TRU COMPONENTS 1584013 Metal film resistor 196 kΩ Axial 0207 0.25 W 1%

MPN
1584013
EAN-13
2050004931648
Order Code
17-9242
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584013, also referenced as TC-MF0W4FF1963A10203, is a precision metal film resistor designed to meet rigorous engineering standards. This resistor features a resistance of 196 kO with a tight tolerance of 1%, housed in an axial 0207 package configuration, making it ideal for tasks that require precise impedance control. Its power handling capability is rated at 0.25 watts, which provides reliable performance in low-power applications. Typically employed in circuit design and signal processing, this resistor is suited for applications requiring stable electrical characteristics over varying conditions, such as in instrumentation, measurement, and control systems. Its robustness and stability make it a preferred choice amongst engineers working within both industrial and academic environments.
Type Metal film resistor
Resistance 196kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot