TRU COMPONENTS 1583993 TC-MF0W4FF1742A10203 Metal film resistor 17.4kΩ Axial

MPN
1583993
EAN-13
2050004931440
Order Code
17-9229
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583993 TC-MF0W4FF1742A10203 is a precision metal film resistor with a resistance value of 17.4 kO and features axial leads, making it suitable for through-hole mounting applications. It is constructed with high-quality metal film technology, offering a tight tolerance of 1% and a power rating of 0.25 W, which ensures stable performance under varying environmental conditions and minimal drift over time. With an industry-standard 0207 package, this resistor is ideal for precise electronic applications, such as in audio equipment, instrumentation, and other circuit designs requiring high accuracy and low noise. Suitable for use in various engineering projects, it provides reliable impedance control, contributing to the overall efficiency and longevity of electronic assemblies.
Type Metal film resistor
Resistance 17.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot