TRU COMPONENTS 1583980 Metal film resistor 4.42 kΩ Axial 0.25 W 1%

MPN
1583980
EAN-13
2050004931310
Order Code
17-9219
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583980 is a precision metal film resistor featuring an impedance of 4.42 kO and is designed for axial lead configurations. This component, designated as TC-MF0W4FF4421A10203, is manufactured with a power rating of 0.25 watts and an accuracy of 1%, ensuring accurate and stable resistance elements suitable for critical circuit applications. With its 0207 size, this resistor is ideal for use in electronic circuits where precise resistance and reliability are essential, such as in signal processing, instrumentation, and communication equipment. Its ability to maintain performance under varying environmental conditions makes it an excellent choice for both prototyping and use in high-fidelity electronic equipment.
Type Metal film resistor
Resistance 4.42kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot