TRU COMPONENTS 1583977 Metal film resistor 3.16 kΩ Axial lead 0.25 W 1%

MPN
1583977
EAN-13
2050004931280
Order Code
17-9216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,159 in stock

TRU COMPONENTS 1583977 is a high precision metal film resistor, known for its reliable performance in electronic circuits. This particular resistor offers a resistance of 3.16 kO with a tolerance of 1%, ensuring minimal deviation from specified values, which is crucial for maintaining circuit accuracy. The axial lead design and form factor, often denoted as 0207, supports easy integration in various circuit layouts. With a power rating of 0.25 W, this resistor is suitable for low to medium power applications, where stable resistance is necessary despite environmental variations. Commonly employed in precision applications such as audio equipment, measuring instruments, and control systems, its metal film construction provides excellent temperature coefficient characteristics, enhancing overall circuit stability.
Type Metal film resistor
Resistance 3.16kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot