TRU COMPONENTS 1583959 Resistor Metal film 137 Ω Axial 0.25 W 1%

MPN
1583959
EAN-13
2050004931105
Order Code
17-9199
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583959 resistor is a precision metal film resistor with a resistance of 137 ohms, characterised by its axial lead configuration in the 0207 package size. This component, denoted as MF0W4FF1370A10, offers a power rating of 0.25 watts and maintains a tolerance of 1%, providing reliable performance in applications where stability and low noise are paramount. Engineered for use in audio equipment, measurement devices, and precision circuits, this resistor's metal film construction ensures minimal temperature coefficient and long-term reliability. Its resistance to heat and moisture makes it suitable for a wide range of electronic applications, rendering it a versatile component in circuit design demanding both precision and durability.
Type Metal film resistor
Resistance 137Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot