TRU COMPONENTS 1583947 Metal film resistor 14 Ω 0.25 W Axial lead 1%

MPN
1583947
EAN-13
2050004930986
Order Code
17-9191
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 930 in stock

TRU COMPONENTS 1583947 represents a robust 14 ohm metal film resistor, identified by the part number TC-MF0W4FF140JA10203. This precision resistor features an axial lead configuration with a compact 0207 package size, designed to deliver reliable performance at a power rating of 0.25 watts. It exhibits a tight tolerance of 1%, ensuring minimal deviation from its specified resistance value, making it ideal for use in circuits requiring precise impedance control. Predominantly utilised in electronic applications such as amplifiers, audio equipment, and precision power supplies, this resistor serves roles where consistent performance across varying conditions is priority. Its metal film construction offers superior thermal stability and noise characteristics, which are essential in maintaining efficiency and accuracy in high-frequency and signal processing circuits.
Type Metal film resistor
Resistance 14Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot