TRU COMPONENTS 1583932 Carbon film resistor 6.8 kΩ Axial lead 0.25 W 5% 100 pc

MPN
1583932
EAN-13
4016139312811
Order Code
17-9181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TRU COMPONENTS 1583932 offers a reliable carbon film resistor with a resistance value of 6.8 kO, featuring an axial lead configuration. This resistor is rated for a power dissipation of 0.25 W, with a tolerance of 5%, making it ideal for circuits where precision and stability are not critical yet consistent performance is required. Its compact 0207 package design ensures easy integration into various electronic assemblies. Common applications for this component include usage in general-purpose electronic devices, educational electronics kits, and circuit prototyping, where cost-effective and dependable resistive solutions are necessary. This product is available in a pack of 100 pieces, catering to bulk manufacturing and experimental projects.
Type Axial lead
Resistance 6.8kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot