TRU COMPONENTS 1583928 Carbon film resistor 18 Ω Axial 0207 0.25 W 5% 100 pcs

MPN
1583928
EAN-13
4016139312774
Order Code
17-9177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

TRU COMPONENTS 1583928 is a carbon film resistor with a resistance of 18 ohms and axial leads, distinguished by its precise construction and reliability in electronic circuits. Encased in a 0207 package, it boasts a power rating of 0.25 watts and maintains a tolerance of 5%, making it ideally suited for applications requiring moderate precision in impedance control. These resistors are commonly utilised in measuring instruments, automotive electronics, and for biasing active components within various circuitry, where stable and predictable resistance values are essential. Supplied in a convenient package of 100 pieces, this resistor is an efficient choice for both prototype development and mass production in industries that demand consistent performance.
Type Axial lead
Resistance 18Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot