TRU COMPONENTS 1583900 Metal film resistor 1kΩ Axial 0207 0.25W 1% 100pcs

MPN
1583900
EAN-13
4016139312576
Order Code
17-9150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 712 in stock

TRU COMPONENTS, part number 1583900, offers a metal film resistor with a precise resistance value of 1 kO, featuring axial leads in an 0207 package, supporting a power rating of 0.25 watts with a tolerance of 1%. This part, identified by the alternate description TC-MF0W4FF1001KIT203, is designed for use in circuits where stable resistance and reliability are crucial, such as in signal conditioning, filtering, and biasing applications across various electronic devices. The metal film construction provides excellent temperature stability, low noise, and tight tolerance, making it suitable for both analogue and digital circuits where precise resistance is essential. These resistors are commonly utilised in a wide range of engineering applications, including precision instrumentation, telecommunications, and automated control systems, where consistent performance over time is required. Packaged in quantities of 100, it serves as a reliable component for both small-scale projects and mass production environments.
Type Metal film resistor
Resistance 1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot