TRU COMPONENTS 1583879 Cermet Resistor 240Ω SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1583879 Cermet Resistor 240Ω SMD 1206 0.25 W 5% Tape Cut

MPN
1583879
EAN-13
2050004930672
Order Code
17-9133
Country of Origin
China

Discontinued


TruComponents' Part Number 1583879 is a precisely engineered cermet resistor with a resistance value of 240 ohms, configured in a 1206 surface mount package. This resistor is rated at 0.25 watts with a tolerance of 5 per cent, and it maintains a temperature coefficient of 100 ppm/°C, ensuring stable performance across varying temperatures. Designed for integration in compact and high-density electronic circuits, it is suitable for applications such as power supplies, telecommunications, and precision measurement equipment. The resistor is supplied in tape-cut format for convenient handling during assembly processes.
Type SMD
Resistance 240Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot