TRU COMPONENTS 1583877 Resistor 220Ω SMD 1206 0.25 W 5% 100 PPM °C Tape Cut

TRU COMPONENTS 1583877 Resistor 220Ω SMD 1206 0.25 W 5% 100 PPM °C Tape Cut

MPN
1583877
EAN-13
2050004930658
Order Code
17-9131
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583877 is a surface mount resistor distinguished by its 1206 package size and a resistance value of 220 ohms. It features a power rating of 0.25 watts, a tolerance of 5%, and a temperature coefficient of 100 ppm/°C, making it suitable for a range of precision electronic applications. This cermet resistor is designed for use in environments where space efficiency and reliability are critical, such as in telecommunications, automotive electronics, and industrial control systems. The TC-1206S4J0221T5E203 model comes tape cut, easing the process of automated handling and placement during manufacturing. Its robust construction ensures dependable performance across varied temperature and electrical conditions.
Type SMD
Resistance 220Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (4)


Trustpilot