TRU COMPONENTS 1583875 Cermet Resistor 180Ω SMD 1206 0.25 W 5% 100 PPM°C

TRU COMPONENTS 1583875 Cermet Resistor 180Ω SMD 1206 0.25 W 5% 100 PPM°C

MPN
1583875
EAN-13
2050004930634
Order Code
17-9129
Country of Origin
China

Discontinued


TruComponents offers the 1583875, a cermet resistor characterised by its SMD 1206 package, designed to provide a resistance of 180 ohms with a power rating of 0.25 watts. This precision resistor features a tolerance of 5% and exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where moderate stability over temperature variations is required. Commonly used in surface mount applications, the 1583875 is ideal for circuits demanding reliable performance in compact spaces, such as consumer electronics, automation systems, and communication devices. Additionally, its construction as a cermet resistor ensures durability and robustness in demanding electrical environments.
Type SMD
Resistance 180Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot