TRU COMPONENTS 1583858 Cermet Resistor 82Ω SMD 0805 0.125 W 5% 1Pc Tape C

TRU COMPONENTS 1583858 Cermet Resistor 82Ω SMD 0805 0.125 W 5% 1Pc Tape C

MPN
1583858
EAN-13
2050004930467
Order Code
17-9115
Country of Origin
China

Discontinued


TruComponents 1583858 is a cermet resistor with a resistance of 82 ohms, presented in a surface-mount design for 0805 packaging, capable of handling a power rating of 0.125 watts with a tolerance of 5%. This resistor exhibits a temperature coefficient of 200 ppm/°C, ensuring consistent performance across varying thermal conditions. The product is supplied as a single piece, arranged in tape, facilitating its integration into automated assembly processes. It is ideal for precise electronic circuits where compact-sized, robust components are required, such as in communication devices, industrial control systems, and consumer electronics, where reliability and space efficiency are paramount.
Type SMD
Resistance 82Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot