TRU COMPONENTS 1583806 Cermet Resistor SMD 1206 150KΩ 0.5 W 1% 100PPM °C

TRU COMPONENTS 1583806 Cermet Resistor SMD 1206 150KΩ 0.5 W 1% 100PPM °C

MPN
1583806
EAN-13
2050004929959
Order Code
17-9106

Discontinued


TruComponents 1583806 provides a reliable solution with their Cermet Resistor, featuring a Surface-Mount Device (SMD) package in the industry standard 1206 size. This resistor offers a resistance value of 150 kO, with a power rating of 0.5 watts and a tight tolerance level of 1%, ensuring precise performance in demanding electronic applications. The temperature coefficient stands at 100 ppm/°C, which guarantees consistent operation over varying temperature ranges. This component is commonly used in circuit designs for precision instruments, where stability across temperature changes is paramount, and is supplied as a single piece in tape cut format for ease of handling during assembly processes. Suitable for diverse engineering applications, it is often employed in both prototyping and production stages throughout industries requiring high accuracy and reliability.
Type SMD
Resistance 150kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot