TRU COMPONENTS 1583797 Cermet Resistor 470KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1583797 Cermet Resistor 470KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1583797
EAN-13
2050004929867
Order Code
17-9099
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583797 is a precision-engineered cermet resistor designed for surface mounting with an 0805 package footprint. This resistor offers a resistance value of 470 kO and can handle a power rating of 0.33 watts with a tolerance of 5%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of 100 parts per million per degree Celsius, it is well-suited for applications requiring stable resistance across a range of temperatures. The resistor is typically employed in signal processing, telecommunications, and control systems where precise resistance is crucial. Suitable for automatic placement, it comes in a tape cut format, facilitating efficient assembly in mass production environments.
Type SMD
Resistance 470kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot