TRU COMPONENTS 1583781 Metal film resistor 9.1 Ω Axial lead 1 W 5%

MPN
1583781
EAN-13
2050004929706
Order Code
17-9092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
250+ £0.0179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,234 in stock

TRU COMPONENTS 1583781 is a metal film resistor with a resistance of 9.1 ohms, designed for precision electrical applications. This component features axial leads, allowing for easy integration into circuit designs. With a power rating of 1 watt and a tolerance of 5%, it provides stable performance in various electrical environments. The resistor is suitable for use in signal processing, audio equipment, and other applications requiring precise resistance values and minimal electrical noise. Its robust construction and dependable specifications make it a reliable choice for engineers seeking accuracy and consistency in their electronic designs.
Type Metal film resistor
Resistance 9.1Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot