TRU COMPONENTS 1583780 Metal film resistor 8.2 Ω 1 W 5% axial lead

MPN
1583780
EAN-13
2050004929690
Order Code
17-9091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
200+ £0.0229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,488 in stock

TRU COMPONENTS 1583780 is a metal film resistor with a resistance of 8.2 ohms, designed to handle a power rating of 1 watt with a tolerance of 5%, and features an axial lead configuration. This component, also identified by the code TC-MOR01SJ082JA10203, is suited for applications requiring precise resistance values in order to ensure signal integrity and reduce noise in circuits. Its robust construction and stability over a wide temperature range make it an ideal choice for use in electronic circuits in fields such as telecommunications, automotive electronics, and industrial systems. The metal film technology employed in this resistor provides superior reliability and accuracy in comparison to carbon composition resistors.
Type Metal film resistor
Resistance 8.2Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot