TRU COMPONENTS 1583775 Cermet Resistor 620KΩ SMD 1206 0.25 W 1 Percent

TRU COMPONENTS 1583775 Cermet Resistor 620KΩ SMD 1206 0.25 W 1 Percent

MPN
1583775
EAN-13
2050004929645
Order Code
17-9086

Discontinued


TruComponents 1583775 is a high-precision cermet resistor designed for surface-mount applications, featuring a 1206 package. This resistor offers a resistance of 620 kilohms with a tolerance of 1 percent, ensuring accuracy in circuits where precise resistance values are crucial. Rated at 0.25 watts, the resistor can sustain significant power levels for its size, making it suitable for use in various electronic devices and instrumentation. The TruComponents 1583775 is commonly utilised in signal processing, measurement systems, and other devices requiring reliable performance under varying electrical conditions. Constructed to withstand rigorous operating environments, this resistor is a dependable choice for both professional and hobbyist engineers.
Type SMD
Resistance 620kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot