TRU COMPONENTS 1583769 Cermet Resistor 51KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583769 Cermet Resistor 51KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583769
EAN-13
2050004929584
Order Code
17-9081

Discontinued


TruComponents 1583769 is a cermet resistor that offers precise resistance of 51 kO and is designed for surface-mount applications, conforming to the 1206 package size. This component is suitable for use in circuits demanding stable and reliable resistance, with a power rating of 0.25 W and a tolerance of 1%. Its compact size and tape-cut format make it ideal for automated placement on printed circuit boards, particularly in densely populated electronic configurations. Engineers often utilise this type of resistor in applications requiring high-performance signal processing and precision analogue circuits. This makes it a valuable component in telecommunications, industrial electronics, and advanced computing systems where space efficiency and component reliability are paramount.
Type SMD
Resistance 51kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot