TRU COMPONENTS 1583767 Cermet Resistor SMD 1206 20KΩ 0.25 W 1% Tape Cut

MPN
1583767
EAN-13
2050004929560
Order Code
17-9079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
950+ £0.0046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,218 in stock

TruComponents 1583767 is a robust cermet resistor designed for surface mount technology (SMT) applications featuring a 1206 package size. This resistor offers a resistance value of 20 kO and is rated at 0.25 W with a precision tolerance of 1%, making it suitable for use in a wide range of electronics where consistent performance is critical. Manufactured as an SMD (surface-mount device), the resistor is ideal for compact circuit designs typically found in consumer electronics, automotive electronics, and industrial control systems. The TruComponents 1583767 is supplied in tape cut form, facilitating automated handling and assembly processes in modern electronics manufacturing environments.
Type SMD
Resistance 20kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot