TRU COMPONENTS 1583719 Metal film resistor 2.61 kΩ Axial lead 0.25 W 1%

MPN
1583719
EAN-13
2050004929089
Order Code
17-9056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,255 in stock

TRU COMPONENTS 1583719 is a metal film resistor with a resistance value of 2.61 kO, identified by the part number TC-MF0W4FF2611A10203. Designed for applications requiring precision and reliability, this resistor features axial leads and adheres to the industry-standard 0207 package size. It operates with a power rating of 0.25 watts and offers a tolerance of 1%, making it ideal for circuits where precision is critical. The metal film construction ensures stable performance across varying temperatures and frequencies, commonly utilised in audio, signal processing, and high-frequency applications where low noise characteristics are essential. Its robustness and accuracy make it a preferred choice for both professional and DIY engineering projects.
Type Metal film resistor
Resistance 2.61kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot