TRU COMPONENTS 1583716 Metal film resistor 1.58 kΩ Axial lead 0.25 W 1%

MPN
1583716
EAN-13
2050004929058
Order Code
17-9054
View Full Product Range (13)

Discontinued


TRU COMPONENTS 1583716 is a metal film resistor characterised by its precise resistance value of 1.58 kO with an accuracy of 1%, which ensures minimal deviation in performance. This resistor, identified by its part number TC-MF0W4FF1581A10203, features axial leads and adheres to the 0207 industry standard size, making it suitable for easy integration into circuit designs. With a power rating of 0.25 W, it is ideal for applications that require stable and reliable electrical performance, such as in signal processing, instrumentation, and other precision electronic circuits. The metal film technology employed provides superior temperature stability and noise reduction compared to carbon film resistors, making it a preferred choice in environments where high precision is essential. Its durability and enhanced performance attributes make this resistor suitable for a wide range of engineering applications.
Type Metal film resistor
Resistance 1.58kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot