TRU COMPONENTS 1583633 Carbon film resistor 1.2 kΩ Axial lead 0.25 W 5% 100 pc

MPN
1583633
EAN-13
4016139312453
Order Code
17-9026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 657 in stock

TRU COMPONENTS 1583633 TC-CFR0W4J0122KIT203 is a carbon film resistor characterised by its nominal resistance of 1.2 kO with a ±5% tolerance and a power rating of 0.25 watts. Designed with an axial lead configuration, this resistor is constructed in the 0207 package type, making it suitable for applications requiring stable performance in passive electrical circuits. Typically utilised in circuits where precise current control and impedance matching are critical, these resistors are ideal for use in signal processing, filtering applications, and other low-power electronics. The available packaging of 100 pieces offers convenience for both prototyping and small production runs, ensuring engineers have a reliable component for maintaining electrical standards in circuitry design.
Type Axial lead
Resistance 1.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot