TRU COMPONENTS 1583614 Carbon film resistor 150 Ω Axial 0.25 W 5%

MPN
1583614
EAN-13
2050004928655
Order Code
17-9010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,090 in stock

TRU COMPONENTS 1583614, also known as TC-CFR0W4J0151A50203, is a carbon film resistor with a resistance of 150 ohms and is designed with axial leads for easy integration into circuit boards. This resistor has a power rating of 0.25 watts and a tolerance of 5%, making it suitable for applications requiring moderate precision where constraints on power dissipation are modest. Featuring the 0207 package size, it offers a reliable option for general-purpose electronic circuits, signal processing, and impedance matching tasks. The carbon film construction provides stable performance suitable for diverse electronic devices in both consumer and industrial applications.
Type Axial lead
Resistance 150Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot