TRU COMPONENTS 1583613 Carbon film resistor 82 Ω Axial lead 0207 0.25 W 5%

MPN
1583613
EAN-13
2050004928648
Order Code
17-9009
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,787 in stock

TRU COMPONENTS 1583613 is a high-quality carbon film resistor designed for precision and reliability in a range of electrical applications. Featuring a resistance value of 82 ohms, this resistor is constructed with an axial lead configuration, model 0207, and is capable of handling up to 0.25 watts of power with a tolerance of 5%. This resistor is well-suited for use in circuits where moderate power dissipation and stability are required, such as in consumer electronics, instrumentation, and communication devices. Its carbon film technology provides excellent noise characteristics and temperature stability, making it a durable choice for engineers seeking consistent performance in demanding environments.
Type Axial lead
Resistance 82Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot