TRU COMPONENTS 1583592 Cermet resistor 5.6 kΩ SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1583592 Cermet resistor 5.6 kΩ SMD 0603 0.2W 5% 100ppm/°C

MPN
1583592
EAN-13
2050004928570
Order Code
17-8992
Country of Origin
China

Discontinued


TruComponents 1583592 is a high-precision cermet resistor, characterised by its resistance value of 5.6 kO and housed in a compact 0603 surface-mount device (SMD) package. This component is designed to handle a power rating of 0.2 watts and offers a tolerance of 5%, with a temperature coefficient of resistance of 100 ppm/°C, ensuring stable performance across a range of operating conditions. The resistor's cermet material composition provides excellent durability and reliability, making it suitable for applications in precision electronic circuits, including signal processing and control systems. This part is often implemented in environments where space-saving is crucial, such as in modern printed circuit boards, where its tape-cut packaging facilitates automated assembly processes.
Type SMD
Resistance 5.6kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot