TRU COMPONENTS 1583589 Cermet resistor 100 Ω SMD 0603 0.2 W 5% 100 ppm°C

TRU COMPONENTS 1583589 Cermet resistor 100 Ω SMD 0603 0.2 W 5% 100 ppm°C

MPN
1583589
EAN-13
2050004928549
Order Code
17-8989
Country of Origin
China

Discontinued


TruComponents 1583589 is a high-quality cermet resistor, engineered with a resistance value of 100 ohms, making it a reliable component for precision electronic circuits. Designed in an 0603 surface-mount device (SMD) package, it supports a power rating of 0.2 watts and tolerates temperature coefficients as low as 100 ppm/°C. With a tolerance of 5%, this resistor is adept for applications requiring moderate precision and stability in challenging environments. It is particularly suitable for use in compact electronics, such as consumer gadgets, telecommunications equipment, and precision instrumentation, where space conservation and thermal resilience are critical. This component is available in tape cuts for efficient integration in automated assembly processes.
Type SMD
Resistance 100Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot