TRU COMPONENTS 1583584 Cermet resistor 220 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583584 Cermet resistor 220 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583584
EAN-13
2050004926491
Order Code
17-8986
View Full Product Range (41)

Discontinued


TruComponents 1583584 is a Cermet resistor offering a resistance value of 220 kO housed in an industry-standard 0603 SMD package. This component features a power rating of 0.2 watts and maintains precision with a tolerance of 1%. It demonstrates high stability across temperature variations with a temperature coefficient of 100 ppm/°C. Such characteristics make it ideal for precision electronic applications where surface mount technology is required, particularly in environments demanding low noise and high stability, such as communication devices, instrumentation, and medical equipment. Designed for use in automated assembly processes, it is supplied in tape cut format, facilitating ease of integration into diverse circuit designs.
Type SMD
Resistance 220kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot