TRU COMPONENTS 1583577 Cermet resistor 220 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583577 Cermet resistor 220 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583577
EAN-13
2050004926422
Order Code
17-8979
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1583577 is a cermet resistor with a resistance value of 220 ohms, designed specifically for surface-mount applications using the 0603 package size. This resistor is characterised by its power rating of 0.2 watts and a tolerance of 1 percent, ensuring precise performance in electronic circuits. With a temperature coefficient of 100 parts per million per degree Celsius, it offers reliable stability across varying thermal conditions, making it well-suited for high-precision tasks within industrial and consumer electronic applications. Typically, this type of resistor is used in signal processing circuits, measurement equipment, and other environments where minimising power loss and maintaining accuracy are critical. The resistor is supplied in a tape-cut format, allowing for efficient assembly in production settings.
Type SMD
Resistance 220Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot