TRU COMPONENTS 1583535 Metal film resistor 806kΩ Axial lead 0.25W 1%

MPN
1583535
EAN-13
2050004926002
Order Code
17-8961
View Full Product Range (28)

Discontinued


TRU COMPONENTS 1583535 is a high-precision metal film resistor, designed for applications requiring exact impedance control and reliability. With a resistance of 806 kO and an accuracy of 1%, this resistor offers stable performance under various environmental conditions, thanks to its construction featuring an axial lead and a power rating of 0.25 W housed in a 0207 package size. Engineered for use in a wide range of electronic circuits, the part is ideal for high-fidelity audio equipment, precision measurement devices, and laboratory instrumentation where minimising noise and maintaining signal integrity are paramount. The resistor's attributes make it a suitable choice for applications requiring consistent and predictable performance across a wide frequency range, thereby ensuring system stability and functionality.
Type Metal film resistor
Resistance 806kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot