TRU COMPONENTS 1583512 Cermet Resistor 360KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583512 Cermet Resistor 360KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583512
EAN-13
2050004925777
Order Code
17-8948
View Full Product Range (88)

Discontinued


TruComponents 1583512 is a cermet resistor designed for surface-mount technology (SMT) applications. Encased in a 1206 package, this resistor offers a resistance of 360 kO and is built to handle a power rating of 0.25 watts with a tolerance of 1%, thus ensuring accuracy and reliability in electronic circuits. The component is supplied in a tape-cut format, facilitating ease of handling and integration into automated assembly lines. It is particularly suitable for use in signal processing circuits, voltage division, and other precision applications typical in automotive and consumer electronics, where consistent performance is critical. Its SMD design allows for compact assembly, supporting greater circuit density and miniaturisation in modern electronic equipment.
Type SMD
Resistance 360kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot