TRU COMPONENTS 1583498 Metal film resistor 3.6 kΩ Axial lead 0.25 W 1%

MPN
1583498
EAN-13
2050004925630
Order Code
17-8939
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
300+ £0.0153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,033 in stock

TRU COMPONENTS 1583498 is a precision metal film resistor offering a resistance of 3.6 kO with an axial lead configuration, making it suitable for high-stability and low-noise applications. This component, also identified by the part number TC-MF0W4FF3601A50203, features a power rating of 0.25 W and a tolerance of 1%, ensuring reliable and accurate performance in demanding environments. Encased in the standard 0207 package size, the resistor is designed for applications where close matching and reduced temperature coefficients are crucial, such as in audio equipment, precision measurement devices, and signal processing circuits. Its robust construction and precise impedance characteristics make it a dependable choice for integrating into both analogue and digital circuits where precision is paramount.
Type Metal film resistor
Resistance 3.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot