TRU COMPONENTS 1583487 Metal film resistor 487 Ω Axial 0.25 W 1%

MPN
1583487
EAN-13
2050004928426
Order Code
17-8932
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TRU COMPONENTS 1583487 is a metal film resistor designed with precision and durability, making it suitable for various electronic applications where stability and reliability are critical. This resistor features a resistance of 487 ohms with an accuracy of 1%, ensuring it meets stringent tolerance requirements. With an axial lead configuration, it fits easily into spaced circuit board layouts, and its power rating of 0.25 watts allows it to function efficiently in low power circuits. The resistor's design follows industry-standard specifications, denoted by the model number TC-MF0W4FF4870A10203, ensuring compatibility with axial package type 0207. Such resistors are often employed in signal processing, precision instrumentation, and audio equipment, where maintaining consistent resistive properties is vital.
Type Metal film resistor
Resistance 487Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot