TRU COMPONENTS 1583478 metal film resistor 140 Ω axial lead 0.25 W 1%

MPN
1583478
EAN-13
2050004928334
Order Code
17-8928
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.0196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,340 in stock

TRU COMPONENTS 1583478 is a high-precision metal film resistor designed for applications requiring consistent performance under varying conditions. Featuring a resistance of 140 ohms with a 1% tolerance, this resistor is engineered with an axial lead configuration and fits within a 0207 package. With a power rating of 0.25 watts, it is suitable for a wide range of circuits, providing reliable impedance control. Metal film resistors like this one are ideal for high-frequency applications, precision circuits, and situations where low noise operation is critical. The resistor's excellent temperature coefficient and stability make it a preferred choice for audio equipment, measurement devices, and communication systems.
Type Metal film resistor
Resistance 140Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot