TRU COMPONENTS 1582139 TC-SBX3040 Schottky rectifier 40V P600 Schottky diode

MPN
1582139
EAN-13
2050004920697
Order Code
17-8920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.599
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

TRU COMPONENTS 1582139 TC-SBX3040 is a Schottky diode specifically designed for rectification applications. This component features a maximum reverse voltage of 40 volts and employs a P600 package, which is known for providing enhanced heat dissipation, making it suitable for high-efficiency applications. With its low forward voltage drop, the diode minimises energy loss, making it ideal for use as a blocking diode in power management circuits, switching power supplies, and photovoltaic systems. The Schottky diode's PN junction design ensures rapid switching and low-noise operation, characteristics that are particularly beneficial in high-frequency applications. It serves as a reliable choice for engineers seeking efficient rectification solutions in both industrial and consumer electronics.
Type TC-SBX3040
Configuration (diode) Single
Content 1
Enclosure P600
Forward current I(F) 30A
Forward voltage reference 30A
Forward Voltage U(F) 550mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 290A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot