TRU COMPONENTS 1582128 Schottky rectifier Single 90V DO-15 axial lead diode

MPN
1582128
EAN-13
2050004920581
Order Code
17-8914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,902 in stock

TRU COMPONENTS 1582128 Schottky rectifier TC-SB190 is a high-performance semiconductor device designed for efficient rectification in electronic circuits. This single Schottky diode features a reverse voltage rating of 90 V and is encapsulated in a DO-15 axial lead package, which ensures ease of integration into various electronic assemblies. Leveraging the advantages of its Schottky barrier construction, it offers low forward voltage drop and fast switching capabilities, which significantly reduce power losses in high-frequency applications. Often employed as a blocking diode, this component is ideal for use in power supplies and battery charging systems, where its efficiency and reliability improve overall circuit performance. Commonly utilised in situations requiring quick response times and minimal signal distortion, the 1582128 Schottky rectifier provides an optimal solution for modern electronic designs.
Type TC-SB190
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 790mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 40A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 90V
Reverse Voltage U(R) 90V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot