TRU COMPONENTS 1582126 TRU COMPONENTS Schottky rectifier 50V Single Diode

MPN
1582126
EAN-13
2050004920567
Order Code
17-8913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TRU COMPONENTS 1582126 is a Schottky rectifier diode, known by its alternate description as the TC-SB150 DO 15 50 V Single. This diode features a 50-volt maximum reverse voltage and is constructed with a Schottky barrier, which provides a low forward voltage drop and fast switching capabilities, reducing power loss and increasing efficiency. Its single diode configuration makes it well-suited for applications requiring low voltage rectification and blocking, such as power supplies, solar panel installations, and low-frequency inverters. The use of a Schottky barrier, rather than a traditional p-n junction, allows it to operate with higher speed and lower current leakage, essential attributes in engineering designs where power efficiency and rapid response are critical.
Type TC-SB150
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 700mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 40A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 50V
Reverse Voltage U(R) 50V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot