TRU COMPONENTS 1582122 Schottky rectifier 20 V Single Schottky Diodes

MPN
1582122
EAN-13
2050004920529
Order Code
17-8911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,432 in stock

TRU COMPONENTS 1582122 is a high-quality Schottky rectifier designed under the model name TC-SB120, and it is encapsulated in a DO-15 package. This single Schottky diode offers a reverse voltage rating of 20 V, making it suitable for low-voltage rectification applications. Known for its fast switching capabilities and low forward voltage drop, this diode utilises a metal-semiconductor 'p-n junction', which contributes to its efficiency in power conservation. Typical engineering applications include use as a blocking diode in power supplies, voltage clamping in protection circuits, and rectification in AC/DC converters. The diode's efficient performance and reliability are ideal for engineers seeking to optimise circuit designs requiring swift current flow with minimal power loss.
Type TC-SB120
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 500mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 40A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 20V
Reverse Voltage U(R) 20V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot