TRU COMPONENTS 1582091 Ultra-fast Si rectifier 400 V 1 A DO-204AC

MPN
1582091
EAN-13
2050004918311
Order Code
17-8900
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

TruComponents 1582091, also known as the TruComponents 1582091, is an advanced ultra-fast silicon rectifier designed for use in high-efficiency power conversion applications. The component supports a reverse voltage of up to 400 volts and has a forward current rating of 1 amp, housed in a DO-204AC package, which is renowned for its reliability and thermal performance in compact designs. This rectifier is particularly suited for use in high-frequency switch-mode power supplies, inverter circuits, and other applications requiring rapid switching speeds and minimal power loss. Its robust construction and efficiency make it an ideal choice for engineers seeking dependable performance in electronic circuits where space and thermal management are of critical importance.
Type TC-MUR140
Enclosure DO 204AC
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.25V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Ultra-fast Si rectifier
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 400V
Reverse reCovery Time T(rr) 75ns
Reverse Voltage U(R) 400V

Reviews

Be the first to submit a review

Trustpilot