TRU COMPONENTS 1581837 Rectifier Diode Si 100V 1A Do 213Ab Standard Hf Power

MPN
1581837
EAN-13
2050004913101
Order Code
17-8768
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

TruComponents 1581837 is a silicon rectifier diode designed for applications requiring reliable rectification in compact spaces. Encased in a DO-213AB package, this diode supports a peak reverse voltage of 100 V and a forward current of 1 A, making it suitable for a variety of power conversion tasks. The device exhibits robust performance in high-frequency power supplies, ensuring efficient rectification in DC power sources or signal demodulation tasks. Engineered to meet standard diode specifications, it is suitable for use in power adapters, chargers, and general rectification within electronic circuits. The diode's design and material choice optimise its performance in standard and high-frequency operations.
Type Surface-mount
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Package Style DO 213AB
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 100V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot