TRU COMPONENTS 1581826 Transistor Discrete TO 92 1 PNP Channel BC557C

MPN
1581826
EAN-13
2050004912999
Order Code
17-8758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.0219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,386 in stock

TRU COMPONENTS 1581826 is a PNP bipolar transistor, model BC557C, housed in a standard TO-92 package. This discrete component features a single PNP channel which makes it suitable for switching and amplification applications in electronic circuits. With a low current capacity characteristic of its design, it is commonly used in audio frequency amplifier and low power switching applications, where its reliable operation is a priority. The product's performance is augmented by its compatibility with circuits requiring PNP type configurations, thereby frequently serving in general-purpose amplification tasks. Given its construction and specification, the BC557C is well-suited for engineers working in the development of consumer electronics and other devices demanding precise control of small signal voltages.
Type Transistor (BJT) - Discrete
Collector Current -100mA
Channels 1
Collector cutoff current -15nA
Collector emitter Voltage U(CEO) -45V
Collector-emitter saturation Voltage (max.) -650mV
Content 1
DC Current Gain (hfe) 270
DC Current gain hFE - reference Current -10µA
DC current gain hFE - reference voltage -5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 150MHz

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot