TRU COMPONENTS 1572183 Piezo buzzer 103 dB 9 V DC Interval sounder

MPN
1572183
EAN-13
2050004890174
Order Code
17-8449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

TruComponents 1572183 is an efficient piezo buzzer designed to deliver an impressive sound output of 103 dB at 9 V DC, functioning as an interval sounder. As a product, this buzzer guarantees reliable performance in applications requiring clear auditory signalling, such as alarm systems, timers, and various notification systems within industrial and consumer electronics. Its compact design, combined with a robust construction, ensures durability and ease of integration into existing circuitry, making it a valuable component for engineers focusing on sound alert systems.
Type Round
Voltage Rating 9V
Frequency 2.9kHz
Size (Ø x H) 42 mm x 16 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 16mm
Noise emission 103dB
Product Type Piezo buzzer
Resonance 2.9kHz
Sound signal type Interval sounder
Voltage 9V DC

Reviews

Be the first to submit a review

Trustpilot