TruComponents --Conrad 1570960 659733

TruComponents 1570960 is a mini buzzer designed to deliver a sound output of 70 dB at 230 V AC, characterised by its interval sounder functionality. Engineered for efficiency, the device offers reliable acoustic signalling suitable for various industrial and domestic applications where alert notifications are critical. This buzzer is typically incorporated into warning systems, automation panels, and equipment diagnostics, providing audible alerts within control consoles and machinery. Its compact design ensures easy integration into existing systems without significant alterations to space or power configurations. This robust component is specifically engineered to meet the demands of precision signalling tasks whilst maintaining operational integrity in diverse environments.
Description Image Product Buy Pricing (Ex VAT) Type Colour Voltage Rating Connection Frequency Size Diameter Dimensions Fastening method Height Noise emission Product Type Resonance Voltage Content Sound signal type
TRU COMPONENTS 1570960 Mini buzzer 70 dB 230 V AC interval sounder 1 pc
TRU COMPONENTS 1570960 Mini buzzer 70 dB 230 V AC interval sounder 1 pc
Standard range
Order code: 17-8413
MPN: 1570960

Despatched within 4 working days - 2,022 in stock
1+ £15.51
Price per unit Ex VAT
Square Red Screws 29.7mm (Ø x H) 29.7 mm x 62 mm Front 62mm 70dB Mini buzzer 2.3kHz 230V AC 1 Interval sounder
TRU COMPONENTS 1571495 Mini buzzer 70 dB 24 V DC Interval sounder 1 pc
TRU COMPONENTS 1571495 Mini buzzer 70 dB 24 V DC Interval sounder 1 pc
Standard range
Order code: 17-8429
MPN: 1571495

Despatched within 4 working days - 86 in stock
1+ £20.17
Price per unit Ex VAT
1571495 Red Screws 29.7mm (Ø x H) 29.7 mm x 62 mm Front 62mm 70dB Mini buzzer 2.3kHz 24V DC 1 Interval sounder
TRU COMPONENTS 1572183 Piezo buzzer 103 dB 9 V DC Interval sounder
TRU COMPONENTS 1572183 Piezo buzzer 103 dB 9 V DC Interval sounder
Standard range
Order code: 17-8449
MPN: 1572183

Despatched within 4 working days - 298 in stock
1+ £4.23
Price per unit Ex VAT
Round 9V Open end cable 2.9kHz (Ø x H) 42 mm x 16 mm Screw-fit 16mm 103dB Piezo buzzer 2.9kHz 9V DC 1 Interval sounder

Trustpilot