TRU COMPONENTS 1571473 POF Cable Simplex 25m for Industrial Applications

Image Representative of Range

TRU COMPONENTS 1571473 POF Cable Simplex 25m for Industrial Applications

MPN
1571473
EAN-13
4016139269801
Order Code
13-2596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.82
10+ £16.57
50+ £16.15
100+ £15.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

TruComponents manufactures the 1571473 POF cable, a 25-metre simplex fibre optics cable. This optical fibre is ideal for data transmission applications that require flexibility and durability. The POF cable is suitable for use in networks where high-speed data transfer is necessary.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length 25m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 1mm
Cable features Uninsulated
Halogen-free No
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -50°C
Packaged Yes
Sold by Metre No
Type LWL

Reviews

Be the first to submit a review

Trustpilot