TRU COMPONENTS 1571387 Winding Wire Wrap 0.20mm² White 15m

Image Representative of Range

TRU COMPONENTS 1571387 Winding Wire Wrap 0.20mm² White 15m

MPN
1571387
EAN-13
4016139268941
Order Code
13-2592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.51
10+ £6.99
50+ £6.81
100+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents manufactures the 1571387 Winding Wire, which features a 0.20 mm² cross-section and is 15 m long, with a white finish. This wire-wrap product is ideal for internal wiring and switchboard wiring applications. Its construction supports effective winding technology, enhancing performance in wiring braid and wire wrapping tasks.
Colour White
Number of Cores 1
AWG 24 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 0.75mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 24
Packaged Yes
Sold by Metre No
Type KW24WT-15M

Reviews

Be the first to submit a review

Trustpilot