TRU COMPONENTS 1571382 Strand Wire 0.14 mm² 25 m Yellow Model Building

Image Representative of Range

TRU COMPONENTS 1571382 Strand Wire 0.14 mm² 25 m Yellow Model Building

MPN
1571382
EAN-13
4016139268897
Order Code
13-2587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.74
10+ £3.48
50+ £3.38
100+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

TruComponents manufactures the 1571382 Strand LiY wire cable, which is characterised by its yellow colour and 1 x 0.14 mm² wire size over a length of 25 metres. The braid wire is ideal for internal and switchboard wiring applications. This high-quality wiring braid ensures reliable performance in electrical installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot