TRU COMPONENTS 1571022 Strand LiFY 1x0.75mm² Green/Yellow 100m

Image Representative of Range

TRU COMPONENTS 1571022 Strand LiFY 1x0.75mm² Green/Yellow 100m

MPN
1571022
EAN-13
4016139265292
Order Code
13-2582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.23
10+ £27.18
50+ £26.48
100+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TruComponents manufactures the 1571022 strand wiring braid, known as LiFY, with dimensions of 1 x 0.75 mm². It is designed in a green and yellow colour scheme and comes in a 100-metre length. This braid wire is typically utilised in internal and switchboard wiring applications.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot