TRU COMPONENTS 1571019 LiFY Strand 1x0.50mm² Red 10m Durable Wire

Image Representative of Range

TRU COMPONENTS 1571019 LiFY Strand 1x0.50mm² Red 10m Durable Wire

MPN
1571019
EAN-13
4016139265261
Order Code
13-2579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents' 1571019 Strand LiFY features a 1 x 0.50 mm² braid wire in red, offered in a 10 m length. It is ideal for internal wiring and switchboard applications, providing flexibility and reliability. This wiring braid is crafted for efficient electrical connectivity in various settings.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot